Orange Wire Ferrule Connector W 22 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2050

DigiKey Part Number
288-MC2050TR-ND - Tape & Reel (TR)
288-MC2050CT-ND - Cut Tape (CT)
288-MC2050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2050
Description
CONN FERRULE W TYPE 22AWG ORANGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector W 22 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
American Electrical Inc.
Style
W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size
22 AWG (0.50mm²)
Part Status
Active
Color
Orange
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,150
Factory Stock: 82
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.32700RM3.27
25RM0.30720RM7.68
50RM0.29240RM14.62
100RM0.27820RM27.82
250RM0.26084RM65.21
500RM0.24838RM124.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.23648RM236.48
2,000RM0.22515RM450.30
3,000RM0.21880RM656.40
5,000RM0.21104RM1,055.20
7,000RM0.20609RM1,442.63
10,000RM0.20096RM2,009.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900