UTS150N-FTU-150A-3P-LL-UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UTS150N-FTU-150A-3P-LL-UL
UTS150N-FTU-150A-3P-LL-UL
UTS150N-FTU-150A-3P-LL-UL
Circuit Breaker Basics - Another Teaching Moment

UTS150N-FTU-150A-3P-LL-UL

DigiKey Part Number
288-1550-ND
Manufacturer
Manufacturer Product Number
UTS150N-FTU-150A-3P-LL-UL
Description
CIR BRK THERM 150A 600VAC/600VDC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 150A 600 V AC 600 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
150A
Voltage Rating - AC
600 V
Voltage Rating - DC
600 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,537.20000RM2,537.20
5RM2,101.22200RM10,506.11
10RM1,935.92200RM19,359.22
Manufacturers Standard Package
Unit Price without VAT:RM2,537.20000
Unit Price with VAT:RM2,790.92000