
AZ2151-1C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ2151-1C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2151-1C-24DE |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 36.4 mA | Coil Resistance 660 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.54000 | RM27.54 |
| 10 | RM24.53800 | RM245.38 |
| 40 | RM22.88550 | RM915.42 |
| 80 | RM22.10100 | RM1,768.08 |
| 120 | RM21.65392 | RM2,598.47 |
| 280 | RM20.74861 | RM5,809.61 |
| 520 | RM20.11067 | RM10,457.55 |
| 1,000 | RM19.45769 | RM19,457.69 |
| Unit Price without VAT: | RM27.54000 |
|---|---|
| Unit Price with VAT: | RM30.29400 |

