General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ743-2C-230AEF

DigiKey Part Number
3385-AZ743-2C-230AEF-ND
Manufacturer
Manufacturer Product Number
AZ743-2C-230AEF
Description
RELAY GEN PURPOSE DPDT 10A 230V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC, 150VDC - Max
Load - Max Switching
2770VA, 240W
Coil Current
3.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
172.5 VAC
Must Release Voltage
34.5 VAC
Operate Time
7 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 100°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
32.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
500RM24.53508RM12,267.54
Unit Price without VAT:RM24.53508
Unit Price with VAT:RM26.98859