
AZ9731-1A-12DC4R1 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1A-12DC4R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1A-12DC4R1 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, MINI-ISO, Shrouded w/ Steel Bracket Sealed - Epoxy | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.14000 | RM12.14 |
| 20 | RM10.44700 | RM208.94 |
| 40 | RM10.08925 | RM403.57 |
| 60 | RM9.88617 | RM593.17 |
| 100 | RM9.63490 | RM963.49 |
| 260 | RM9.18246 | RM2,387.44 |
| 500 | RM8.88486 | RM4,442.43 |
| 1,000 | RM8.57967 | RM8,579.67 |
| Unit Price without VAT: | RM12.14000 |
|---|---|
| Unit Price with VAT: | RM13.35400 |


