Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ980-1A-24DE

DigiKey Part Number
3385-AZ980-1A-24DE-ND
Manufacturer
Manufacturer Product Number
AZ980-1A-24DE
Description
RELAY AUTOMOTIVE SPST 80A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
66.7 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
30VDC - Max
Must Operate Voltage
15.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
7 ms
Release Time
5 ms
Features
Sealed - Epoxy, SUPER-ISO
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
1.6W
Coil Resistance
360 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM16.31000RM16.31
20RM14.02850RM280.57
40RM13.54875RM541.95
60RM13.27450RM796.47
100RM12.93780RM1,293.78
260RM12.32992RM3,205.78
500RM11.93008RM5,965.04
1,000RM11.52017RM11,520.17
Manufacturers Standard Package
Unit Price without VAT:RM16.31000
Unit Price with VAT:RM17.94100