AZSR190-1AE-12D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: RM46.81113

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: RM49.99020
Image for AZSR190-1AE-12D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR190-1AE-12D

DigiKey Part Number
3385-AZSR190-1AE-12D-ND
Manufacturer
Manufacturer Product Number
AZSR190-1AE-12D
Description
RELAY EV CHG SOLAR SPST 100A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
100 A
Switching Voltage
800VAC - Max
Load - Max Switching
48000VA
Coil Current
160 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
40 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
300RM46.81113RM14,043.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM46.81113
Unit Price with VAT:RM51.49224