
IND-10565A | |
|---|---|
DigiKey Part Number | 419-IND-10565A-ND |
Manufacturer | |
Manufacturer Product Number | IND-10565A |
Description | FIXED IND 1.8MH 175 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Toroidal Inductor 175mOhm Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 175mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 15 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 2.500" Dia x 0.750" L (63.50mm x 19.05mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM629.06000 | RM629.06 |
| 6 | RM602.99000 | RM3,617.94 |
| 12 | RM593.18000 | RM7,118.16 |
| 30 | RM580.43933 | RM17,413.18 |
| 54 | RM572.39889 | RM30,909.54 |
| Unit Price without VAT: | RM629.06000 |
|---|---|
| Unit Price with VAT: | RM691.96600 |

