


XF-03000-2055 | |
|---|---|
DigiKey Part Number | 419-XF-03000-2055-ND |
Manufacturer | |
Manufacturer Product Number | XF-03000-2055 |
Description | PWR XFMR TOROIDAL 3000VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3000VA Power Transformer 117V Primary Parallel 55V, Series 110V Secondary Parallel 55.44A, Series 27.77A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V | |
Voltage - Secondary (Full Load) | Parallel 55V, Series 110V | |
Current - Output (Max) | Parallel 55.44A, Series 27.77A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 228.60mm Dia | |
Height - Seated (Max) | 104.14mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 39 lbs (17.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,694.57000 | RM2,694.57 |
| 10 | RM2,462.50000 | RM24,625.00 |
| Unit Price without VAT: | RM2,694.57000 |
|---|---|
| Unit Price with VAT: | RM2,964.02700 |

