Pressure Sensor -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Vented Gauge Male - 0.19" (4.8mm) Tube Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Vented Gauge Male - 0.19" (4.8mm) Tube Module
NPC-100_VIEW 2

NPC-100T

DigiKey Part Number
235-1444-2-ND - Tape & Reel (TR)
235-1444-1-ND - Cut Tape (CT)
235-1444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPC-100T
Description
SENSOR 5.8PSIG 0.19"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Vented Gauge Male - 0.19" (4.8mm) Tube Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
-0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa)
Output Type
Wheatstone Bridge
Output
-
Accuracy
±2%
Voltage - Supply
1V ~ 10V
Port Size
Male - 0.19" (4.8mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
125PSI (861.84kPa)
Operating Temperature
15°C ~ 40°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,197
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.10000RM30.10
5RM27.17000RM135.85
10RM26.07900RM260.79
25RM24.77320RM619.33
50RM23.88040RM1,194.02
100RM23.06240RM2,306.24
500RM22.35256RM11,176.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM21.22570RM25,470.84
Manufacturers Standard Package
Unit Price without VAT:RM30.10000
Unit Price with VAT:RM33.11000