A-1737
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-1737
Basics of NTC and PTC Thermistors - Another Teaching Moment

A-1737

DigiKey Part Number
235-1421-ND
Manufacturer
Manufacturer Product Number
A-1737
Description
THERMISTOR NTC 30KOHM 3974K BEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 30k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3974K
B25/100
-
Operating Temperature
-40°C ~ 210°C
Length - Lead Wire
1.142" (29mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM52.16000RM52.16
5RM47.42800RM237.14
10RM45.67000RM456.70
25RM43.56440RM1,089.11
50RM42.12580RM2,106.29
250RM40.17304RM10,043.26
Manufacturers Standard Package
Unit Price without VAT:RM52.16000
Unit Price with VAT:RM57.37600