Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-500B-10WG

DigiKey Part Number
45-NPA-500B-10WGTR-ND - Tape & Reel (TR)
45-NPA-500B-10WGCT-ND - Cut Tape (CT)
45-NPA-500B-10WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-500B-10WG
Description
SENSOR 0.36PSIG 0.12" 4.5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port
Datasheet
 Datasheet
EDA/CAD Models
NPA-500B-10WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.36PSI (2.49kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
35PSI (241.32kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM111.27000RM111.27
5RM101.88800RM509.44
10RM98.39800RM983.98
25RM94.21960RM2,355.49
50RM91.36300RM4,568.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM108.67150RM10,867.15
200RM105.81245RM21,162.49
300RM104.24990RM31,274.97
Manufacturers Standard Package
Unit Price without VAT:RM111.27000
Unit Price with VAT:RM122.39700