NTC Thermistor 250 Disc, 5.6mm Dia x 4.1mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 250 Disc, 5.6mm Dia x 4.1mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL2007-156-73-D1

DigiKey Part Number
RL2007-156-73-D1-ND
Manufacturer
Manufacturer Product Number
RL2007-156-73-D1
Description
THERMISTOR NTC 250OHM 3468K DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 250 Disc, 5.6mm Dia x 4.1mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
250
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3468K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 5.6mm Dia x 4.1mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,953
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.13000RM7.13
5RM6.32800RM31.64
10RM6.02400RM60.24
25RM5.66400RM141.60
50RM5.41980RM270.99
100RM5.19530RM519.53
500RM4.74424RM2,372.12
2,500RM4.37570RM10,939.25
5,000RM4.23845RM21,192.25
Manufacturers Standard Package
Unit Price without VAT:RM7.13000
Unit Price with VAT:RM7.84300