
T8100-NS-GN | |
|---|---|
DigiKey Part Number | 45-T8100-NS-GN-ND |
Manufacturer | |
Manufacturer Product Number | T8100-NS-GN |
Description | SENSOR MULT CO2/HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CO2, Humidity, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CO2, Humidity, Temperature | |
Output Type | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,150.40000 | RM1,150.40 |
| 5 | RM1,079.45000 | RM5,397.25 |
| 10 | RM1,052.98900 | RM10,529.89 |
| 25 | RM1,021.31720 | RM25,532.93 |
| Unit Price without VAT: | RM1,150.40000 |
|---|---|
| Unit Price with VAT: | RM1,265.44000 |

