Humidity, Temperature 0 ~ 99% RH Analog Current, Analog Voltage ±3.5% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8700

DigiKey Part Number
45-T8700-ND
Manufacturer
Manufacturer Product Number
T8700
Description
PA TEMP/RH, UWHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 99% RH Analog Current, Analog Voltage ±3.5% RH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 99% RH
Output Type
Analog Current, Analog Voltage
Output
4mA ~ 20mA, 0V ~ 5V, 0V ~ 10V
Accuracy
±3.5% RH
Sensitivity
-
Voltage - Supply
18 ~ 30VAC, 18 ~ 42VDC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM744.54000RM744.54
5RM695.70200RM3,478.51
10RM677.49500RM6,774.95
25RM655.69960RM16,392.49
50RM640.77480RM32,038.74
Manufacturers Standard Package
Unit Price without VAT:RM744.54000
Unit Price with VAT:RM818.99400