
ZTP-135SR-F1 | |
|---|---|
DigiKey Part Number | ZTP-135SR-F1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTP-135SR-F1 |
Description | SENSOR ANALOG -20C-100C TO46-4 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C TO-46-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 100°C (IR) | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-4 Lens Top Metal Can | |
Supplier Device Package | TO-46-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM15.63688 | RM78,184.40 |
| Unit Price without VAT: | RM15.63688 |
|---|---|
| Unit Price with VAT: | RM17.20057 |

