


2M805-061-16M9-10PA105 | |
|---|---|
DigiKey Part Number | 1178-2M805-061-16M9-10PA105-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-061-16M9-10PA105 |
Description | LOW PROFILE EMI/RFI PLUG AND BAC |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 9-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | - | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.313" (7.95mm) | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,831.15000 | RM1,831.15 |
| 10 | RM1,765.33300 | RM17,653.33 |
| Unit Price without VAT: | RM1,831.15000 |
|---|---|
| Unit Price with VAT: | RM2,014.26500 |

