Pin Contact 22-28 AWG Size 23 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M809-001

DigiKey Part Number
2M809-001-ND
Manufacturer
Manufacturer Product Number
2M809-001
Description
CONTACT PIN 22-28AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact 22-28 AWG Size 23 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
23
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.