Enclosed DC DC Converter 1 Output 24V 4A 48V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF-02EM7019102

DigiKey Part Number
1178-CF-02EM7019102-ND
Manufacturer
Manufacturer Product Number
CF-02EM7019102
Description
POWER SUPPLY, 28V DC, 24V DC, 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 4A 48V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
48V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
100W
Voltage - Isolation
200 V
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-55°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
3.26" L x 1.83" W x 0.72" H (82.8mm x 46.5mm x 18.3mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11,393.30000RM11,393.30
Manufacturers Standard Package
Unit Price without VAT:RM11,393.30000
Unit Price with VAT:RM12,532.63000