D38999/20FJ35SA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: RM2,137.34520

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: RM1,763.46160

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: RM1,679.75960

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: RM2,549.50680
Image for D38999/20FJ35SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20FJ35SA

DigiKey Part Number
1178-D38999/20FJ35SA-ND
Manufacturer
Manufacturer Product Number
D38999/20FJ35SA
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
128 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
128
Ingress Protection
Environment Resistant
Grade
Military
Features
Self Locking
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
25-35
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Aviation, Marine, Military
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KJL0T25B35SAITT Cannon, LLC0KJL0T25B35SA-NDRM2,137.34520Similar
KJL0T25B35SALITT Cannon, LLC0KJL0T25B35SAL-NDRM1,763.46160Similar
KJL3T25B35SALITT Cannon, LLC0KJL3T25B35SAL-NDRM1,679.75960Similar
KJL3T25N35SAITT Cannon, LLC0KJL3T25N35SA-NDRM2,549.50680Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM903.76000RM903.76
10RM768.29500RM7,682.95
25RM720.25560RM18,006.39
50RM695.74360RM34,787.18
Manufacturers Standard Package
Unit Price without VAT:RM903.76000
Unit Price with VAT:RM994.13600