56 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WJ4PN

DigiKey Part Number
1178-D38999/20WJ4PN-ND
Manufacturer
Manufacturer Product Number
D38999/20WJ4PN
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
56
Ingress Protection
Environment Resistant
Grade
Military
Features
Self Locking
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
25-4
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
J
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Aviation, Marine, Military
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1,584.39000RM1,584.39
10RM1,347.01500RM13,470.15
25RM1,285.91840RM32,147.96
Manufacturers Standard Package
Unit Price without VAT:RM1,584.39000
Unit Price with VAT:RM1,742.82900