6 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WE6SA

DigiKey Part Number
1178-D38999/24WE6SA-ND
Manufacturer
Manufacturer Product Number
D38999/24WE6SA
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
6
Ingress Protection
Environment Resistant
Grade
Military
Features
Self Locking
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
17-6
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
E
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Aviation, Marine, Military
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1,040.48000RM1,040.48
10RM884.55000RM8,845.50
25RM829.24880RM20,731.22
Manufacturers Standard Package
Unit Price without VAT:RM1,040.48000
Unit Price with VAT:RM1,144.52800