
D38999/24WJ4PN | |
|---|---|
DigiKey Part Number | 1178-D38999/24WJ4PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WJ4PN |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 56 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-4 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,856.37000 | RM1,856.37 |
| 10 | RM1,578.25400 | RM15,782.54 |
| 25 | RM1,529.16280 | RM38,229.07 |
| Unit Price without VAT: | RM1,856.37000 |
|---|---|
| Unit Price with VAT: | RM2,042.00700 |



