
D38999/25YB98PN | |
|---|---|
DigiKey Part Number | 1178-D38999/25YB98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/25YB98PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Passivated |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 11-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM473.19000 | RM473.19 |
| 10 | RM402.24200 | RM4,022.42 |
| 25 | RM377.08000 | RM9,427.00 |
| 50 | RM359.10580 | RM17,955.29 |
| 100 | RM342.92780 | RM34,292.78 |
| Unit Price without VAT: | RM473.19000 |
|---|---|
| Unit Price with VAT: | RM520.50900 |


