
D38999/26FE26SA | |
|---|---|
DigiKey Part Number | AD38999/26FE26SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FE26SA |
Description | CONN PLUG FMALE 26POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 26 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-26 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM859.88000 | RM859.88 |
| 10 | RM731.00700 | RM7,310.07 |
| 25 | RM685.29800 | RM17,132.45 |
| 50 | RM658.90020 | RM32,945.01 |
| Unit Price without VAT: | RM859.88000 |
|---|---|
| Unit Price with VAT: | RM945.86800 |








