
D38999/26KF35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/26KF35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26KF35SN |
Description | STAINLESS STEEL D38999 SERIES II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 66 | Features Coupling Nut, Firewall Usage |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 19-35 | Contact Material Copper Alloy |
Shell Size, MIL F | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Free Hanging (In-Line) | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,049.24000 | RM1,049.24 |
| 10 | RM892.00100 | RM8,920.01 |
| 25 | RM836.23400 | RM20,905.85 |
| Unit Price without VAT: | RM1,049.24000 |
|---|---|
| Unit Price with VAT: | RM1,154.16400 |




