
D38999/26WB35PD | |
|---|---|
DigiKey Part Number | 1178-D38999/26WB35PD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB35PD |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM311.34000 | RM311.34 |
| 10 | RM264.65800 | RM2,646.58 |
| 25 | RM248.09640 | RM6,202.41 |
| 50 | RM236.26760 | RM11,813.38 |
| 100 | RM225.00620 | RM22,500.62 |
| Unit Price without VAT: | RM311.34000 |
|---|---|
| Unit Price with VAT: | RM342.47400 |




