
CSBX1050-8R2M | |
|---|---|
DigiKey Part Number | 4044-CSBX1050-8R2MTR-ND - Tape & Reel (TR) 4044-CSBX1050-8R2MCT-ND - Cut Tape (CT) 4044-CSBX1050-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1050-8R2M |
Description | FIXED IND 8.2UH 8.1A 15.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 8.1 A 15.1mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1050-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.441" L x 0.402" W (11.20mm x 10.20mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM6.20900 | RM62.09 |
| 100 | RM5.10620 | RM510.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM4.32983 | RM3,030.88 |
| 1,400 | RM4.08336 | RM5,716.70 |
| 2,100 | RM3.94591 | RM8,286.41 |
| 3,500 | RM3.77949 | RM13,228.22 |
| 4,900 | RM3.67386 | RM18,001.91 |
| 7,000 | RM3.64450 | RM25,511.50 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |

