
D38999/26ZD18PN | |
|---|---|
DigiKey Part Number | 1178-D38999/26ZD18PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ZD18PN |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 18 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-18 | Voltage Rating 600VAC, 850VDC |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,596.96000 | RM1,596.96 |
| 10 | RM1,357.68900 | RM13,576.89 |
| Unit Price without VAT: | RM1,596.96000 |
|---|---|
| Unit Price with VAT: | RM1,756.65600 |


