D38999/27NA35PN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: RM390.85000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: RM372.96000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: RM0.00000
Datasheet
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/27NA35PN

DigiKey Part Number
1178-D38999/27NA35PN-ND
Manufacturer
Manufacturer Product Number
D38999/27NA35PN
Description
HERMETIC CIRCULAR MIL-SPEC CONNE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Stainless Steel
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
6
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
400VAC, 500VDC
Shell Size - Insert
9-35
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
A
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Solder Cup
Applications
Aerospace, Aviation, Marine, Military
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/25NA35PNAmphenol Aerospace Operations01178-D38999/25NA35PN-NDRM390.85000Parametric Equivalent
D38999/25YA35PNAmphenol Aerospace Operations01178-D38999/25YA35PN-NDRM372.96000Parametric Equivalent
D38999/27YA35PNAmphenol Aerospace Operations01178-D38999/27YA35PN-NDRM0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM403.73000RM403.73
10RM343.18600RM3,431.86
25RM321.71520RM8,042.88
50RM306.37920RM15,318.96
100RM291.77710RM29,177.71
Manufacturers Standard Package
Unit Price without VAT:RM403.73000
Unit Price with VAT:RM444.10300