
HDB-D4-120M036X | |
|---|---|
DigiKey Part Number | 1178-HDB-D4-120M036X-ND |
Manufacturer | |
Manufacturer Product Number | HDB-D4-120M036X |
Description | DAUGHTER CARD 120POS |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 12 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 10 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bag | Termination Solder |
Part Status Active | Features Jackscrew |
Connector Usage Daughtercard | Contact Finish Tin-Lead |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 100.0µin (2.54µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Black |
Number of Positions 120 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.070" (1.78mm) | Base Product Number |

