Parametric Equivalent

0.3 PSI-G-4V-MIL | |
|---|---|
DigiKey Part Number | 0.3PSI-G-4V-MIL-ND |
Manufacturer | |
Manufacturer Product Number | 0.3 PSI-G-4V-MIL |
Description | SENSOR 0.3PSIG 0.19" 4.25V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.3PSI (2.07kPa) Vented Gauge Male - 0.19" (4.8mm) Tube 0.25 V ~ 4.25 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.3PSI (2.07kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.25 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.19" (4.8mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM895.80600 | RM8,958.06 |
| Unit Price without VAT: | RM895.80600 |
|---|---|
| Unit Price with VAT: | RM985.38660 |


