
HP1550520000G | |
|---|---|
DigiKey Part Number | HP1550520000G-ND |
Manufacturer | |
Manufacturer Product Number | HP1550520000G |
Description | TERM BLOCK PLUG 15POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 7 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 15 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 15 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.551" (14.00mm) |
Termination Style Screwless - IDC | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,016 | RM11.69153 | RM23,570.12 |
| Unit Price without VAT: | RM11.69153 |
|---|---|
| Unit Price with VAT: | RM12.86068 |


