



TZ062103B000G | |
|---|---|
DigiKey Part Number | 1818-TZ062103B000GTR-ND - Tape & Reel (TR) 1818-TZ062103B000GCT-ND - Cut Tape (CT) 1818-TZ062103B000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ062103B000G |
Description | TERM BLK 6POS SIDE ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Cover | |
Color | Black | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.67000 | RM13.67 |
| 10 | RM9.74000 | RM97.40 |
| 25 | RM8.51200 | RM212.80 |
| 50 | RM7.73900 | RM386.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM6.77573 | RM1,016.36 |
| 300 | RM6.31320 | RM1,893.96 |
| 450 | RM6.08713 | RM2,739.21 |
| 750 | RM5.84307 | RM4,382.30 |
| 1,050 | RM5.70441 | RM5,989.63 |
| 1,500 | RM5.57429 | RM8,361.44 |
| 3,750 | RM5.30780 | RM19,904.25 |
| 7,500 | RM5.15836 | RM38,687.70 |
| Unit Price without VAT: | RM13.67000 |
|---|---|
| Unit Price with VAT: | RM15.03700 |


