
HPT-3-FD | |
|---|---|
DigiKey Part Number | 889-HPT-3-FD-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HPT-3-FD |
Description | AC RCPT CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Custom Connection Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HPT-3-FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.94000 | RM40.94 |
| 10 | RM34.77400 | RM347.74 |
| 25 | RM32.59480 | RM814.87 |
| 50 | RM31.03780 | RM1,551.89 |
| 100 | RM29.55670 | RM2,955.67 |
| 250 | RM27.70720 | RM6,926.80 |
| 500 | RM26.38578 | RM13,192.89 |
| 1,000 | RM25.12790 | RM25,127.90 |
| Unit Price without VAT: | RM40.94000 |
|---|---|
| Unit Price with VAT: | RM45.03400 |



