
RJX8FB5HGYEB | |
|---|---|
DigiKey Part Number | 889-RJX8FB5HGYEB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FB5HGYEB |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | RJX8FB5HGYEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.132" (28.75mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | - | |
Shielding | Shielded | |
Features | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Thermoplastic, Glass Filled | |
Housing Material | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.30000 | RM64.30 |
| 10 | RM54.66400 | RM546.64 |
| 25 | RM51.23720 | RM1,280.93 |
| 50 | RM48.79220 | RM2,439.61 |
| 100 | RM46.46440 | RM4,646.44 |
| 300 | RM43.00130 | RM12,900.39 |
| 500 | RM41.48102 | RM20,740.51 |
| Unit Price without VAT: | RM64.30000 |
|---|---|
| Unit Price with VAT: | RM70.73000 |


