


MP-5FRJ11STWS-002 | |
|---|---|
DigiKey Part Number | 3272-MP-5FRJ11STWS-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ11STWS-002 |
Description | FLAT CBL(6X4) RJ11 STRAIGHT 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 2.00' (609.6mm) Unshielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Cables on Demand | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Packaging Bulk | Length 2.00' (609.6mm) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Silver |
Connector Type Plug to Plug | Features Molded Plugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.62000 | RM7.62 |
| 10 | RM6.48600 | RM64.86 |
| 25 | RM6.07680 | RM151.92 |
| 50 | RM5.78680 | RM289.34 |
| 100 | RM5.51030 | RM551.03 |
| 250 | RM5.16488 | RM1,291.22 |
| 500 | RM4.91830 | RM2,459.15 |
| 1,000 | RM4.68355 | RM4,683.55 |
| 2,500 | RM4.39046 | RM10,976.15 |
| Unit Price without VAT: | RM7.62000 |
|---|---|
| Unit Price with VAT: | RM8.38200 |



