Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
High-Performance Ethernet Cables

MP-64RJ45UNNB-008

DigiKey Part Number
MP-64RJ45UNNB-008-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNB-008
Description
CABLE MOD 8P8C PLUG TO PLUG 8'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
8.00' (2.44m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH8BLStarTech.com85214-C6PATCH8BL-NDRM31.64000Parametric Equivalent
N6PATCH8BLStarTech.com495214-N6PATCH8BL-NDRM31.64000Parametric Equivalent
UTP28SP8BUPanduit Corp13298-16467-NDRM86.84000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM34.12000RM34.12
10RM28.97900RM289.79
25RM27.16080RM679.02
50RM25.86460RM1,293.23
100RM24.62970RM2,462.97
250RM23.08824RM5,772.06
500RM21.98710RM10,993.55
1,000RM20.93866RM20,938.66
Manufacturers Standard Package
Unit Price without VAT:RM34.12000
Unit Price with VAT:RM37.53200