


MP-64RJ45UNNW-004 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNW-004-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNW-004 |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH4WH | StarTech.com | 10 | 5214-C6PATCH4WH-ND | RM25.41000 | Parametric Equivalent |
| N6PAT4WHS | StarTech.com | 0 | 5214-N6PAT4WHS-ND | RM28.49000 | Parametric Equivalent |
| N6PATCH4WH | StarTech.com | 39 | 5214-N6PATCH4WH-ND | RM25.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.17000 | RM23.17 |
| 10 | RM19.70000 | RM197.00 |
| 25 | RM18.46440 | RM461.61 |
| 50 | RM17.58180 | RM879.09 |
| 100 | RM16.74220 | RM1,674.22 |
| 250 | RM15.69412 | RM3,923.53 |
| 500 | RM14.94544 | RM7,472.72 |
| 1,000 | RM14.23274 | RM14,232.74 |
| 2,500 | RM13.34267 | RM33,356.68 |
| Unit Price without VAT: | RM23.17000 |
|---|---|
| Unit Price with VAT: | RM25.48700 |

