13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3013W6PAM99A10X

DigiKey Part Number
3013W6PAM99A10X-ND
Manufacturer
Manufacturer Product Number
3013W6PAM99A10X
Description
CONN D-SUB PLUG 13POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 (7 + 6 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 13W6
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Green
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM27.07000RM27.07
10RM22.99000RM229.90
25RM21.55040RM538.76
50RM20.52040RM1,026.02
100RM19.54080RM1,954.08
250RM18.31768RM4,579.42
500RM17.44396RM8,721.98
1,000RM16.61218RM16,612.18
2,500RM15.57346RM38,933.65
Manufacturers Standard Package
Unit Price without VAT:RM27.07000
Unit Price with VAT:RM29.77700