
43-10189 | |
|---|---|
DigiKey Part Number | 43-10189-ND |
Manufacturer | |
Manufacturer Product Number | 43-10189 |
Description | CBL 4POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.12000 | RM58.12 |
| 10 | RM49.40400 | RM494.04 |
| 25 | RM46.30920 | RM1,157.73 |
| 50 | RM44.09800 | RM2,204.90 |
| 100 | RM41.99370 | RM4,199.37 |
| 250 | RM39.36644 | RM9,841.61 |
| 500 | RM37.48942 | RM18,744.71 |
| 1,000 | RM35.70266 | RM35,702.66 |
| Unit Price without VAT: | RM58.12000 |
|---|---|
| Unit Price with VAT: | RM63.93200 |

