
124019282112A | |
|---|---|
DigiKey Part Number | 124019282112ATR-ND - Tape & Reel (TR) 124019282112ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 124019282112A |
Description | USB TYPE C, RECEPTACLE, TOP MOUN |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Mounting Flange | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1A, 6A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.72000 | RM18.72 |
| 10 | RM15.91800 | RM159.18 |
| 25 | RM14.91840 | RM372.96 |
| 50 | RM14.20600 | RM710.30 |
| 100 | RM13.52760 | RM1,352.76 |
| 250 | RM12.68064 | RM3,170.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM10.24400 | RM61,464.00 |
| Unit Price without VAT: | RM18.72000 |
|---|---|
| Unit Price with VAT: | RM20.59200 |





