
124019322112A | |
|---|---|
DigiKey Part Number | 124019322112ATR-ND - Tape & Reel (TR) 124019322112ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 124019322112A |
Description | USB TYPE C, RECEPTACLE, MIDDLE M |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX3 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 6A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM8.31300 | RM83.13 |
| 25 | RM7.79000 | RM194.75 |
| 50 | RM7.41820 | RM370.91 |
| 100 | RM7.06360 | RM706.36 |
| 250 | RM6.62108 | RM1,655.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | RM4.67235 | RM29,903.04 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |


