
12402054E511A | |
|---|---|
DigiKey Part Number | 664-12402054E511A-ND |
Manufacturer | |
Manufacturer Product Number | 12402054E511A |
Description | USB2.0, TYPE C, UPRIGHT, DUAL DI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 12402054E511A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 20V |
Number of Contacts 24 (16+8 Dummy) | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical, Flag | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM3.49312 | RM20,958.72 |
| Unit Price without VAT: | RM3.49312 |
|---|---|
| Unit Price with VAT: | RM3.84243 |






