USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12402060E512A

DigiKey Part Number
664-12402060E512ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12402060E512A
Description
USB4 GEN3, TYPE C, MID MOUNT, CE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
12402060E512A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX8 - Waterproof
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
20V
Number of Contacts
24
Mating Cycles
500
Gender
Receptacle
Shielding
Shielded
Specifications
USB 4.0
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,800RM7.27808RM49,490.94
Manufacturers Standard Package
Unit Price without VAT:RM7.27808
Unit Price with VAT:RM8.00589