
8428121022134 | |
|---|---|
DigiKey Part Number | 2266-8428121022134-ND |
Manufacturer | |
Manufacturer Product Number | 8428121022134 |
Description | CONN RCPT 10POS IDC GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | RM4.21586 | RM295.11 |
| 350 | RM4.13700 | RM1,447.95 |
| 700 | RM4.05820 | RM2,840.74 |
| 1,400 | RM3.94000 | RM5,516.00 |
| 3,640 | RM3.90060 | RM14,198.18 |
| Unit Price without VAT: | RM4.21586 |
|---|---|
| Unit Price with VAT: | RM4.63745 |

