9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
FCE17E09SM4N0G
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FCE17E09SM4N0G

DigiKey Part Number
664-FCE17E09SM4N0G-ND
Manufacturer
Manufacturer Product Number
FCE17E09SM4N0G
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09SM4N0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter
Voltage Rating
300V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM86.96000RM86.96
10RM73.91000RM739.10
25RM69.28080RM1,732.02
50RM65.97460RM3,298.73
100RM62.82720RM6,282.72
300RM58.14573RM17,443.72
500RM56.08992RM28,044.96
Manufacturers Standard Package
Unit Price without VAT:RM86.96000
Unit Price with VAT:RM95.65600