


G13A501214142HR | |
|---|---|
DigiKey Part Number | 664-G13A501214142HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G13A501214142HR |
Description | EXTREMEPORT FLASH 2.0, SIDE LATC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G13A501214142HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 50 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM19.64040 | RM58,921.20 |
| Unit Price without VAT: | RM19.64040 |
|---|---|
| Unit Price with VAT: | RM21.60444 |


