G53H031CEU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3,792
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 62,898
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM7.43675
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15,859
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,279
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 238
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.66146
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.96889
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,731
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 553
Unit Price: RM0.47000
Datasheet
3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
G53H031CEU
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G53H031CEU

DigiKey Part Number
664-G53H031CEU-ND
Manufacturer
Manufacturer Product Number
G53H031CEU
Description
SOCKET 3.96MM PITCH,CRIPMING TYP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
G53H031CEU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
8,000RM0.41171RM3,293.68
Manufacturers Standard Package
Unit Price without VAT:RM0.41171
Unit Price with VAT:RM0.45288