G800W589018EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G800W589018EU

DigiKey Part Number
664-G800W589018EU-ND
Manufacturer
Manufacturer Product Number
G800W589018EU
Description
PIN HEADER 2.54MM PITCH STR DIP,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
G800W589018EU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.457" (11.60mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,403
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM0.93000RM0.93
10RM0.78400RM7.84
100RM0.66570RM66.57
500RM0.59418RM297.09
1,000RM0.56575RM565.75
6,000RM0.49850RM2,991.00
12,000RM0.47471RM5,696.52
Manufacturers Standard Package
Unit Price without VAT:RM0.93000
Unit Price with VAT:RM1.02300